1SMC26AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 171.917
Unit Price: kr.5.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.255
Unit Price: kr.6.34000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.745
Unit Price: kr.15.85000
Datasheet

Similar


Littelfuse Inc.
In Stock: 500
Unit Price: kr.15.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 33.312
Unit Price: kr.5.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 25.161
Unit Price: kr.5.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.648
Unit Price: kr.9.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.136.69040
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.117.16320
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.117.16320
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.96572
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3.646
Unit Price: kr.6.47000
Datasheet

Similar


STMicroelectronics
In Stock: 2.505
Unit Price: kr.10.02000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.977
Unit Price: kr.8.05000
Datasheet
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC26AT3G

DigiKey Part Number
1SMC26AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC26AT3G
Description
TVS DIODE 26VWM 42.1VC SMC
Customer Reference
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
35.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes