
MAX13444EASA+ | |
|---|---|
DigiKey Part Number | MAX13444EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13444EASA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13444EASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.68000 | kr.55.68 |
| 10 | kr.43.21300 | kr.432.13 |
| 25 | kr.40.10480 | kr.1,002.62 |
| 100 | kr.36.68800 | kr.3,668.80 |
| 300 | kr.34.78187 | kr.10,434.56 |
| 500 | kr.34.07706 | kr.17,038.53 |
| 1.000 | kr.33.26906 | kr.33,269.06 |
| Unit Price without VAT: | kr.55.68000 |
|---|---|
| Unit Price with VAT: | kr.69.60000 |

