1SMB6.0AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26
Unit Price: kr.3.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.75745
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.95272
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.795
Unit Price: kr.3.99000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.15147
Datasheet
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB6.0AT3G

DigiKey Part Number
1SMB6.0AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB6.0AT3G
Description
TVS DIODE 6VWM 10.3VC SMB
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2300pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes