1SMB28AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.11000
Datasheet

Similar


Littelfuse Inc.
In Stock: 62.201
Unit Price: kr.3.11000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.893
Unit Price: kr.2.41000
Datasheet

Similar


Panjit International Inc.
In Stock: 330
Unit Price: kr.2.73000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.619
Unit Price: kr.3.99000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.95272
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.95272
Datasheet
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB28AT3G

DigiKey Part Number
1SMB28AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB28AT3G
Description
TVS DIODE 28VWM 45.4VC SMB
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
590pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes