1PMT5.0AT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 8.366
Unit Price: kr.5.58000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.88180
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.88180
Datasheet
9.2V Clamp Ipp Tvs Diode Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PMT5.0AT1G

DigiKey Part Number
1PMT5.0AT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT5.0AT1G
Description
TVS DIODE 5VWM 9.2VC POWERMITE
Customer Reference
Detailed Description
9.2V Clamp Ipp Tvs Diode Surface Mount Powermite
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1000W (1kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-216AA
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM2T6V8ASTMicroelectronics8.366497-7879-1-NDkr.5.58000Direct
UPT5/TR13Microchip Technology0UPT5/TR13-NDkr.4.88180Similar
UPT5E3/TR13Microchip Technology0UPT5E3/TR13-NDkr.4.88180Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types