1N6282ARL4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.240
Unit Price: kr.4.69000
Datasheet

Similar


STMicroelectronics
In Stock: 650
Unit Price: kr.8.12000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.43082

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.43082
Datasheet
41.4V Clamp Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6282ARL4G

DigiKey Part Number
1N6282ARL4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6282ARL4G
Description
TVS DIODE 25.6VWM 41.4VC AXIAL
Customer Reference
Detailed Description
41.4V Clamp Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
41.4V
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AD, Axial
Voltage - Reverse Standoff (Typ)
25.6V
Supplier Device Package
Voltage - Breakdown (Min)
28.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TP6KE30ALittelfuse Inc.2.240F6911CT-NDkr.4.69000Similar
1.5KE30ASTMicroelectronics650497-11377-1-NDkr.8.12000Similar
1.5KE30A-GComchip Technology01.5KE30A-G-NDkr.2.43082Similar
1.5KE30A-HFComchip Technology0641-1.5KE30A-HFTB-NDkr.2.43082Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types