Similar
Similar
Similar

1N6275AG | |
|---|---|
DigiKey Part Number | 1N6275AGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6275AG |
Description | TVS DIODE 12.8VWM 21.2VC AXIAL |
Customer Reference | |
Detailed Description | 21.2V Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.2V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE15A | Littelfuse Inc. | 0 | 1.5KE15ALFTR-ND | kr.1.71957 | Direct |
| 5KP12A | Littelfuse Inc. | 711 | 5KP12ALFCT-ND | kr.22.51000 | Similar |
| 5KP13A | Littelfuse Inc. | 1.344 | 5KP13ACT-ND | kr.22.51000 | Similar |
| 5KP14A | Littelfuse Inc. | 428 | 18-5KP14ACT-ND | kr.22.51000 | Similar |
| 1.5KE15A-G | Comchip Technology | 0 | 641-1.5KE15A-GTB-ND | kr.2.43082 | Similar |






