1KSMB8.2A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 364
Unit Price: kr.3.17000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.1.28167
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.87140
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.88642
Datasheet

Similar


Bourns Inc.
In Stock: 23.889
Unit Price: kr.3.68000
Datasheet

Similar


Semtech Corporation
In Stock: 2.798
Unit Price: kr.4.88000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.83747
Datasheet
12.1V Clamp 82.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB8.2A

DigiKey Part Number
1KSMB8.2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1KSMB8.2A
Description
TVS DIODE 7.02VWM 12.1V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.1V Clamp 82.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
1KSMB8.2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
82.6A
Mfr
Power - Peak Pulse
1000W (1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
7.02V
Supplier Device Package
Voltage - Breakdown (Min)
7.79V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ7.0ALittelfuse Inc.364SMBJ7.0ALFCT-NDkr.3.17000Similar
10BJ7-0AEaton - Electronics Division0283-10BJ7-0ATR-NDkr.1.28167Similar
P6SMB8.2AHE3_A/HVishay General Semiconductor - Diodes Division0P6SMB8.2AHE3_A/H-NDkr.0.87140Similar
P6SMB8.2AHE3_A/IVishay General Semiconductor - Diodes Division0P6SMB8.2AHE3_A/I-NDkr.0.88642Similar
SMBJ7.0ABourns Inc.23.889SMBJ7.0ABCT-NDkr.3.68000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.49436kr.4,483.08
6.000kr.1.49188kr.8,951.28
Manufacturers Standard Package
Unit Price without VAT:kr.1.49436
Unit Price with VAT:kr.1.86795