
1KSMB56A | |
|---|---|
DigiKey Part Number | 18-1KSMB56ATR-ND - Tape & Reel (TR) 18-1KSMB56ACT-ND - Cut Tape (CT) 18-1KSMB56ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB56A |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 13A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB56A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 13A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.85600 | kr.18.56 |
| 100 | kr.1.72800 | kr.172.80 |
| 500 | kr.1.67680 | kr.838.40 |
| 1.000 | kr.1.52960 | kr.1,529.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.16480 | kr.3,494.40 |
| 6.000 | kr.1.16400 | kr.6,984.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |


