
1KSMB27A | |
---|---|
DigiKey Part Number | 18-1KSMB27ATR-ND - Tape & Reel (TR) 18-1KSMB27ACT-ND - Cut Tape (CT) 18-1KSMB27ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB27A |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB27A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 26.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.95000 | kr.5.95 |
10 | kr.3.71800 | kr.37.18 |
100 | kr.2.41790 | kr.241.79 |
500 | kr.1.85804 | kr.929.02 |
1.000 | kr.1.67757 | kr.1,677.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.30347 | kr.3,910.41 |
6.000 | kr.1.19952 | kr.7,197.12 |
9.000 | kr.1.16400 | kr.10,476.00 |
Unit Price without VAT: | kr.5.95000 |
---|---|
Unit Price with VAT: | kr.7.43750 |