1KSMB100CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.19442
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.18389
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.16287
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.15620
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.225
Unit Price: kr.0.68000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.805
Unit Price: kr.0.68000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
137V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB100CA

DigiKey Part Number
18-1KSMB100CATR-ND - Tape & Reel (TR)
18-1KSMB100CACT-ND - Cut Tape (CT)
18-1KSMB100CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1KSMB100CA
Description
TVS DIODE 85.5VWM 137V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
137V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
1KSMB100CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.3A
Mfr
Power - Peak Pulse
1000W (1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
85.5V
Supplier Device Package
Voltage - Breakdown (Min)
95V
Base Product Number
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10BJ85CAEaton - Electronics Division0283-10BJ85CATR-NDkr.0.19442Similar
1KSMB100CATaiwan Semiconductor Corporation01801-1KSMB100CATR-NDkr.0.18389Similar
P6SMB100CAHE3_A/HVishay General Semiconductor - Diodes Division0P6SMB100CAHE3_A/H-NDkr.0.16287Similar
P6SMB100CAHE3_A/IVishay General Semiconductor - Diodes Division0P6SMB100CAHE3_A/I-NDkr.0.15620Similar
SM6T100CA-E3/52Vishay General Semiconductor - Diodes Division1.225SM6T100CA-E3/52GICT-NDkr.0.68000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.57700kr.45.77
100kr.2.99370kr.299.37
500kr.2.31360kr.1,156.80
1.000kr.2.09442kr.2,094.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.51338kr.4,540.14
6.000kr.1.39655kr.8,379.30
9.000kr.1.39480kr.12,553.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250