
1KSMB100A | |
|---|---|
DigiKey Part Number | 1KSMB100ATR-ND - Tape & Reel (TR) 1KSMB100ACT-ND - Cut Tape (CT) 1KSMB100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB100A |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB100A Models |
Category | Current - Peak Pulse (10/1000µs) 7.3A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 85.5V | Supplier Device Package |
Voltage - Breakdown (Min) 95V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB100A | Littelfuse Inc. | 7.031 | P6SMB100ALFCT-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.58200 | kr.35.82 |
| 100 | kr.2.33760 | kr.233.76 |
| 500 | kr.1.80182 | kr.900.91 |
| 1.000 | kr.1.62919 | kr.1,629.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.49436 | kr.4,483.08 |
| 6.000 | kr.1.49188 | kr.8,951.28 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

