



1812L075/24DR | |
|---|---|
DigiKey Part Number | F3484TR-ND - Tape & Reel (TR) F3484CT-ND - Cut Tape (CT) F3484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L075/24DR |
Description | PTC RESET FUSE 24V 750MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L075/24DR Models |
Category | Resistance - Initial (Ri) (Min) 110 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 290 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 24V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 750 mA | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 1.5 A | Thickness (Max) 0.061" (1.55mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
Time to Trip 200 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 5 | kr.4.27400 | kr.21.37 |
| 10 | kr.3.94300 | kr.39.43 |
| 50 | kr.3.27280 | kr.163.64 |
| 100 | kr.3.02040 | kr.302.04 |
| 250 | kr.2.71480 | kr.678.70 |
| 500 | kr.2.50392 | kr.1,251.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.88661 | kr.2,829.91 |
| 3.000 | kr.1.73817 | kr.5,214.51 |
| 4.500 | kr.1.65639 | kr.7,453.76 |
| 7.500 | kr.1.65395 | kr.12,404.62 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |










