



178.6165.0002 | |
|---|---|
DigiKey Part Number | WK6265-ND |
Manufacturer | |
Manufacturer Product Number | 178.6165.0002 |
Description | FUSE HOLDER BLADE 80V PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 80V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 178.6165.0002 Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Contact Material Copper Alloy |
Current Rating (Amps) 30 A | Contact Finish Silver |
For Use With/Related Products ATC, ATO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.24000 | kr.34.24 |
| 5 | kr.28.39000 | kr.141.95 |
| 10 | kr.26.19100 | kr.261.91 |
| 50 | kr.21.72600 | kr.1,086.30 |
| 100 | kr.20.03760 | kr.2,003.76 |
| 250 | kr.17.99620 | kr.4,499.05 |
| 500 | kr.16.58228 | kr.8,291.14 |
| 1.000 | kr.15.27116 | kr.15,271.16 |
| Unit Price without VAT: | kr.34.24000 |
|---|---|
| Unit Price with VAT: | kr.42.80000 |











