Fuse Holder 30 A 80V 1 Circuit Blade Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 30 A 80V 1 Circuit Blade Through Hole
178.6165.0001
178.6165.0001

178.6165.0001

DigiKey Part Number
F5197-ND
Manufacturer
Manufacturer Product Number
178.6165.0001
Description
FUSE HOLDER BLADE 80V PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 80V 1 Circuit Blade Through Hole
Datasheet
 Datasheet
EDA/CAD Models
178.6165.0001 Models
Product Attributes
Filter Similar Products
Category
Fuse Type
Blade
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
PC Pin
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Contact Material
Copper Alloy
Current Rating (Amps)
30 A
Contact Finish
Tin
For Use With/Related Products
ATC, ATO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.148
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.36.46000kr.36.46
5kr.30.25400kr.151.27
10kr.27.91500kr.279.15
50kr.23.15120kr.1,157.56
100kr.21.35190kr.2,135.19
300kr.18.76787kr.5,630.36
500kr.17.66818kr.8,834.09
1.000kr.16.27047kr.16,270.47
Manufacturers Standard Package
Unit Price without VAT:kr.36.46000
Unit Price with VAT:kr.45.57500