



AGRF1100-2 | |
|---|---|
DigiKey Part Number | AGRF1100-2TR-ND - Tape & Reel (TR) 18-AGRF1100-2TR-ND - Tape & Reel (TR) 18-AGRF1100-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AGRF1100-2 |
Description | PTC RESET FUSE 16V 11A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 3.3 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 8.9 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 11 A | Size / Dimension 0.689" L x 0.118" W (17.50mm x 3.00mm) |
Current - Trip (It) 20.3 A | Height - Seated (Max) 1.043" (26.50mm) |
Current - Max 100 A | Lead Spacing 0.228" (5.80mm) |
Time to Trip 7.5 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGRF1100-2 | Littelfuse Inc. | 1.000 | 18-AGRF1100-2CT-ND | kr.9.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 5 | kr.7.91200 | kr.39.56 |
| 10 | kr.7.29700 | kr.72.97 |
| 50 | kr.6.05340 | kr.302.67 |
| 100 | kr.5.58550 | kr.558.55 |
| 250 | kr.5.01976 | kr.1,254.94 |
| 500 | kr.4.62858 | kr.2,314.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.65672 | kr.3,656.72 |
| 2.000 | kr.3.36870 | kr.6,737.40 |
| 3.000 | kr.3.25162 | kr.9,754.86 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

