Direct

15KPA85C | |
|---|---|
DigiKey Part Number | 15KPA85C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA85C |
Description | TVS DIODE 85VWM 144.48VC P600 |
Customer Reference | |
Detailed Description | 144.48V Clamp 109.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA85C Models |
Category | Current - Peak Pulse (10/1000µs) 109.7A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 89.51V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 144.48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA85CA | Littelfuse Inc. | 512 | 15KPA85CACT-ND | kr.78.62000 | Direct |
| 15KPA85CE3/TR13 | Microchip Technology | 0 | 15KPA85CE3/TR13-ND | kr.85.62678 | Direct |



