
15KPA85A | |
|---|---|
DigiKey Part Number | 15KPA85ATR-ND - Tape & Reel (TR) 15KPA85ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA85A |
Description | TVS DIODE 85VWM 137.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137.6V Clamp 109.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA85A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.9V | |
Voltage - Clamping (Max) @ Ipp | 137.6V | |
Current - Peak Pulse (10/1000µs) | 109.7A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.54000 | kr.68.54 |
| 10 | kr.53.87500 | kr.538.75 |
| 100 | kr.44.59390 | kr.4,459.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.33.60000 | kr.26,880.00 |
| Unit Price without VAT: | kr.68.54000 |
|---|---|
| Unit Price with VAT: | kr.85.67500 |

