
15KPA70A | |
|---|---|
DigiKey Part Number | 15KPA70ATR-ND - Tape & Reel (TR) 15KPA70ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA70A |
Description | TVS DIODE 70VWM 113.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113.6V Clamp 132.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA70A Models |
Category | Current - Peak Pulse (10/1000µs) 132.9A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 78.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KP70A | Eaton - Electronics Division | 290 | 283-15KP70ACT-ND | kr.41.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.62000 | kr.78.62 |
| 10 | kr.54.51100 | kr.545.11 |
| 100 | kr.42.77790 | kr.4,277.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.34.94925 | kr.27,959.40 |
| Unit Price without VAT: | kr.78.62000 |
|---|---|
| Unit Price with VAT: | kr.98.27500 |

