15KPA51CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.85.62678
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.85.62678
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.24.99482
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.28.02652
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.28.02651
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.152.60506
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.152.60506
Datasheet
82.9V Clamp 182.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA51CA

DigiKey Part Number
15KPA51CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA51CA
Description
TVS DIODE 51VWM 82.9VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82.9V Clamp 182.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA51CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
182.1A
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
51V
Supplier Device Package
Voltage - Breakdown (Min)
57V
Base Product Number
Voltage - Clamping (Max) @ Ipp
82.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA51CAE3/TR13Microchip Technology015KPA51CAE3/TR13-NDkr.85.62678Direct
15KPA51CE3/TR13Microchip Technology015KPA51CE3/TR13-NDkr.85.62678Direct
15KP51CAEaton - Electronics Division0283-15KP51CATB-NDkr.24.99482Similar
15KPA51CA/BYAGEO013-15KPA51CA/BTB-NDkr.28.02652Similar
15KPA51CA/TR13YAGEO013-15KPA51CA/TR13TR-NDkr.28.02651Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.43.05748kr.34,445.98
Manufacturers Standard Package
Unit Price without VAT:kr.43.05748
Unit Price with VAT:kr.53.82185