Direct
Direct

15KPA51CA-B | |
|---|---|
DigiKey Part Number | 15KPA51CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 15KPA51CA-B |
Description | TVS DIODE 51VWM 82.9VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.9V Clamp 182.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA51CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 182.1A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 57V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA51CAE3/TR13 | Microchip Technology | 0 | 15KPA51CAE3/TR13-ND | kr.85.62678 | Direct |
| 15KPA51CE3/TR13 | Microchip Technology | 0 | 15KPA51CE3/TR13-ND | kr.85.62678 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.49000 | kr.65.49 |
| 10 | kr.45.42600 | kr.454.26 |
| 100 | kr.34.94930 | kr.3,494.93 |
| Unit Price without VAT: | kr.65.49000 |
|---|---|
| Unit Price with VAT: | kr.81.86250 |


