77.7V Clamp 194.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA48CA

DigiKey Part Number
15KPA48CATR-ND - Tape & Reel (TR)
15KPA48CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA48CA
Description
TVS DIODE 48VWM 77.7VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
77.7V Clamp 194.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA48CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
194.3A
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
48V
Supplier Device Package
Voltage - Breakdown (Min)
53.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
77.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KP48CAEaton - Electronics Division101283-15KP48CACT-NDkr.48.56000Similar
15KPA48CA/BYAGEO90013-15KPA48CA/BCT-NDkr.45.58000Similar
In-Stock: 479
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.78.62000kr.78.62
10kr.54.51100kr.545.11
100kr.42.77790kr.4,277.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.34.94925kr.27,959.40
Manufacturers Standard Package
Unit Price without VAT:kr.78.62000
Unit Price with VAT:kr.98.27500