Direct
Direct
Similar
Similar

15KPA48CA-B | |
|---|---|
DigiKey Part Number | 15KPA48CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 15KPA48CA-B |
Description | TVS DIODE 48VWM 77.7VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.7V Clamp 194.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA48CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 194.3A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA48CAE3/TR13 | Microchip Technology | 0 | 15KPA48CAE3/TR13-ND | kr.85.62678 | Direct |
| 15KPA48CE3/TR13 | Microchip Technology | 0 | 15KPA48CE3/TR13-ND | kr.85.62678 | Direct |
| 15KPA48CA/B | YAGEO | 900 | 13-15KPA48CA/BCT-ND | kr.45.58000 | Similar |
| 15KPA48CA/TR13 | YAGEO | 0 | 13-15KPA48CA/TR13TR-ND | kr.28.02651 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.43.05750 | kr.4,305.75 |
| Unit Price without VAT: | kr.43.05750 |
|---|---|
| Unit Price with VAT: | kr.53.82188 |



