
15KPA43A | |
|---|---|
DigiKey Part Number | 15KPA43ATR-ND - Tape & Reel (TR) 15KPA43ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA43A |
Description | TVS DIODE 43VWM 69.8VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.8V Clamp 216.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA43A Models |
Category | Current - Peak Pulse (10/1000µs) 216.3A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 48V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.49000 | kr.65.49 |
| 10 | kr.45.42600 | kr.454.26 |
| 100 | kr.34.94930 | kr.3,494.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.34.94925 | kr.27,959.40 |
| Unit Price without VAT: | kr.65.49000 |
|---|---|
| Unit Price with VAT: | kr.81.86250 |

