15KPA43A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.28.02652
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.28.02651
Datasheet
69.8V Clamp 216.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA43A-HRA

DigiKey Part Number
15KPA43A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA43A-HRA
Description
TVS DIODE 43VWM 69.8VC P600
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
69.8V Clamp 216.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
216.3A
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TA)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
43V
Supplier Device Package
Voltage - Breakdown (Min)
48V
Base Product Number
Voltage - Clamping (Max) @ Ipp
69.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA43A/BYAGEO013-15KPA43A/BTB-NDkr.28.02652Similar
15KPA43A/TR13YAGEO013-15KPA43A/TR13TR-NDkr.28.02651Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.134.55509kr.107,644.07
Manufacturers Standard Package
Unit Price without VAT:kr.134.55509
Unit Price with VAT:kr.168.19386