
| 15KPA20CA | |
|---|---|
| DigiKey Part Number | 15KPA20CATR-ND - Tape & Reel (TR) 15KPA20CACT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 15KPA20CA | 
| Description | TVS DIODE 20VWM 34.3VC P600 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 34.3V Clamp 440.2A Ipp Tvs Diode Through Hole P600 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 15KPA20CA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 20V | |
| Voltage - Breakdown (Min) | 22.34V | |
| Voltage - Clamping (Max) @ Ipp | 34.3V | |
| Current - Peak Pulse (10/1000µs) | 440.2A | |
| Power - Peak Pulse | 15000W (15kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | P600, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.58.24000 | kr.58.24 | 
| 10 | kr.49.54900 | kr.495.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.28.28673 | kr.22,629.38 | 
| Unit Price without VAT: | kr.58.24000 | 
|---|---|
| Unit Price with VAT: | kr.72.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark