Direct
Direct

15KPA200CA-B | |
|---|---|
DigiKey Part Number | 15KPA200CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 15KPA200CA-B |
Description | TVS DIODE 200VWM 319.1VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 319.1V Clamp 47.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA200CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 47.3A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 200V | Supplier Device Package |
Voltage - Breakdown (Min) 223.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 319.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA200CAE3/TR13 | Microchip Technology | 0 | 15KPA200CAE3/TR13-ND | kr.85.62678 | Direct |
| 15KPA200CE3/TR13 | Microchip Technology | 0 | 15KPA200CE3/TR13-ND | kr.85.62678 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.73000 | kr.77.73 |
| 10 | kr.54.44200 | kr.544.42 |
| 100 | kr.43.68640 | kr.4,368.64 |
| Unit Price without VAT: | kr.77.73000 |
|---|---|
| Unit Price with VAT: | kr.97.16250 |


