
15KPA18CA | |
|---|---|
DigiKey Part Number | F6601TR-ND - Tape & Reel (TR) F6601CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA18CA |
Description | TVS DIODE 18VWM 30.9VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.9V Clamp 488.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA18CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20.11V | |
Voltage - Clamping (Max) @ Ipp | 30.9V | |
Current - Peak Pulse (10/1000µs) | 488.7A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.83000 | kr.56.83 |
| 10 | kr.38.88000 | kr.388.80 |
| 100 | kr.30.84480 | kr.3,084.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.25.20000 | kr.20,160.00 |
| Unit Price without VAT: | kr.56.83000 |
|---|---|
| Unit Price with VAT: | kr.71.03750 |

