Direct
Similar
Similar

15KPA170A | |
|---|---|
DigiKey Part Number | 15KPA170A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA170A |
Description | TVS DIODE 170VWM 272.7VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 272.7V Clamp 55.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA170A Models |
Category | Current - Peak Pulse (10/1000µs) 55.4A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 272.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA170E3/TR13 | Microchip Technology | 0 | 15KPA170E3/TR13-ND | kr.85.62678 | Direct |
| 15KP170A | Eaton - Electronics Division | 0 | 283-15KP170ATB-ND | kr.26.16645 | Similar |
| 15KPA170A/B | YAGEO | 0 | 13-15KPA170A/BTB-ND | kr.28.02652 | Similar |
| 15KPA170A/TR13 | YAGEO | 0 | 13-15KPA170A/TR13TR-ND | kr.28.02651 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.43.05748 | kr.34,445.98 |
| Unit Price without VAT: | kr.43.05748 |
|---|---|
| Unit Price with VAT: | kr.53.82185 |




