
157.5917.6121 | |
|---|---|
DigiKey Part Number | F11978-ND |
Manufacturer | |
Manufacturer Product Number | 157.5917.6121 |
Description | FUSE STRIP 125A 48VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125A 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 157.5917.6121 Models |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Lift Trucks |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency cURus |
Mounting Type Bolt Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type Fuse Strip | Breaking Capacity @ Rated Voltage 750A |
Current Rating (Amps) 125A | Package / Case Metal Strip |
Voltage Rating - DC 48 VDC | Size / Dimension 3.228" L x 0.866" W x 0.030" H (82.00mm x 22.00mm x 0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.45000 | kr.62.45 |
| 5 | kr.51.82400 | kr.259.12 |
| 10 | kr.47.81000 | kr.478.10 |
| 50 | kr.39.64140 | kr.1,982.07 |
| 100 | kr.36.54950 | kr.3,654.95 |
| 250 | kr.32.80796 | kr.8,201.99 |
| 500 | kr.30.41692 | kr.15,208.46 |
| Unit Price without VAT: | kr.62.45000 |
|---|---|
| Unit Price with VAT: | kr.78.06250 |

