


157.5701.6421 | |
|---|---|
DigiKey Part Number | F5146-ND |
Manufacturer | |
Manufacturer Product Number | 157.5701.6421 |
Description | FUSE STRIP 425A 48VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 425A 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 157.5701.6421 Models |
Category | Applications Lift Trucks |
Manufacturer Littelfuse Inc. | Features Indicating |
Packaging Bulk | Approval Agency cURus |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 2.55kA |
Fuse Type Fuse Strip | Package / Case Metal Strip |
Current Rating (Amps) 425A | Size / Dimension 3.228" L x 0.866" W x 0.413" H (82.00mm x 22.00mm x 10.50mm) |
Voltage Rating - DC 48 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.67000 | kr.64.67 |
| 5 | kr.53.67400 | kr.268.37 |
| 10 | kr.49.52200 | kr.495.22 |
| 50 | kr.41.05780 | kr.2,052.89 |
| 100 | kr.37.85490 | kr.3,785.49 |
| 250 | kr.33.97836 | kr.8,494.59 |
| 500 | kr.31.61442 | kr.15,807.21 |
| Unit Price without VAT: | kr.64.67000 |
|---|---|
| Unit Price with VAT: | kr.80.83750 |


