125A Fuse
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153.5631.6121

DigiKey Part Number
F4365-ND
Manufacturer
Manufacturer Product Number
153.5631.6121
Description
FUSE AUTO 125A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
153.5631.6121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
62500.0
Approval Agency
ISO, UL
Operating Temperature
-
Color
Pink
Size / Dimension
1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.00034 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.36.35000kr.36.35
5kr.30.18200kr.150.91
10kr.27.84600kr.278.46
50kr.23.09760kr.1,154.88
100kr.21.30110kr.2,130.11
250kr.19.12808kr.4,782.02
500kr.17.62316kr.8,811.58
1.000kr.16.77600kr.16,776.00
Manufacturers Standard Package
Unit Price without VAT:kr.36.35000
Unit Price with VAT:kr.45.43750