
153.5631.5502 | |
|---|---|
DigiKey Part Number | F11977-ND |
Manufacturer | |
Manufacturer Product Number | 153.5631.5502 |
Description | FUSE AUTO 50A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5631.5502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 6900.0 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00103 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.74000 | kr.17.74 |
| 5 | kr.14.71800 | kr.73.59 |
| 10 | kr.13.58400 | kr.135.84 |
| 50 | kr.11.27080 | kr.563.54 |
| 100 | kr.10.39680 | kr.1,039.68 |
| 250 | kr.9.34064 | kr.2,335.16 |
| 500 | kr.8.60946 | kr.4,304.73 |
| 1.000 | kr.7.93163 | kr.7,931.63 |
| 5.000 | kr.7.61576 | kr.38,078.80 |
| Unit Price without VAT: | kr.17.74000 |
|---|---|
| Unit Price with VAT: | kr.22.17500 |


