



1210L110THYR | |
|---|---|
DigiKey Part Number | F3373TR-ND - Tape & Reel (TR) F3373CT-ND - Cut Tape (CT) F3373DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L110THYR |
Description | PTC RESET FUSE 8V 1.1A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L110THYR Models |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 60 mOhms |
Series | Resistance - Post Trip (R1) (Max) 210 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.028" (0.71mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 5 | kr.3.22000 | kr.16.10 |
| 10 | kr.2.96700 | kr.29.67 |
| 50 | kr.2.46120 | kr.123.06 |
| 100 | kr.2.27160 | kr.227.16 |
| 250 | kr.2.04224 | kr.510.56 |
| 500 | kr.1.88362 | kr.941.81 |
| 1.000 | kr.1.73697 | kr.1,736.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.26429 | kr.5,057.16 |
| 8.000 | kr.1.20936 | kr.9,674.88 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

