



1210L075YR | |
|---|---|
DigiKey Part Number | F3351TR-ND - Tape & Reel (TR) F3351CT-ND - Cut Tape (CT) F3351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L075YR |
Description | PTC RESET FUSE 6V 750MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L075YR Models |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 130 mOhms |
Series | Resistance - Post Trip (R1) (Max) 400 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MICROSMD075F-2 | Littelfuse Inc. | 24.930 | MICROSMD075F-2CT-ND | kr.4.50000 | Direct |
| 0ZCH0075FF2G | Bel Fuse Inc. | 1.183 | 5923-0ZCH0075FF2GCT-ND | kr.1.33000 | Similar |
| MF-USMF075-2 | Bourns Inc. | 4.310 | MF-USMF075-2CT-ND | kr.4.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 5 | kr.3.75400 | kr.18.77 |
| 10 | kr.3.46200 | kr.34.62 |
| 50 | kr.2.87080 | kr.143.54 |
| 100 | kr.2.64890 | kr.264.89 |
| 250 | kr.2.38156 | kr.595.39 |
| 500 | kr.2.19656 | kr.1,098.28 |
| 1.000 | kr.2.02531 | kr.2,025.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.47392 | kr.5,895.68 |
| 8.000 | kr.1.43205 | kr.11,456.40 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

