1206SFS150F/63-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 18.090
Unit Price: kr.11.60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 11.055
Unit Price: kr.6.41000
Datasheet

Similar


Bourns Inc.
In Stock: 2.728
Unit Price: kr.6.79000
Datasheet
1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206SFS150F/63-2

DigiKey Part Number
1206SFS150F/63-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206SFS150F/63-2
Description
FUSE BOARD MOUNT 1.5A 63VDC 1206
Customer Reference
Detailed Description
1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206SFS150F/63-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Melting I²t
0.23
Part Status
Obsolete
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
Current Rating (Amps)
DC Cold Resistance
0.15 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
046801.5NRLittelfuse Inc.18.090F2569CT-NDkr.11.60000Direct
040701.5WRLittelfuse Inc.11.05518-040701.5WRCT-NDkr.6.41000Similar
SF-1206SP150M-2Bourns Inc.2.728SF-1206SP150M-2CT-NDkr.6.79000Similar
Obsolete
This product is no longer manufactured. View Substitutes