1206L_Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206L_Concave

1206L150/12SLYR

DigiKey Part Number
F5765TR-ND - Tape & Reel (TR)
F5765CT-ND - Cut Tape (CT)
F5765DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206L150/12SLYR
Description
PTC RESET FUSE 12V 1.5A 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1206L150/12SLYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
50 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
80 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.728
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.56000kr.18.56
5kr.15.41200kr.77.06
10kr.14.22700kr.142.27
50kr.11.80160kr.590.08
100kr.10.88640kr.1,088.64
250kr.9.78048kr.2,445.12
500kr.9.01530kr.4,507.65
1.000kr.8.73933kr.8,739.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.7.14000kr.28,560.00
Manufacturers Standard Package
Unit Price without VAT:kr.18.56000
Unit Price with VAT:kr.23.20000