

1206L110/12SLYR | |
|---|---|
DigiKey Part Number | F5764TR-ND - Tape & Reel (TR) F5764CT-ND - Cut Tape (CT) F5764DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L110/12SLYR |
Description | PTC RESET FUSE 12V 1.1A 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L110/12SLYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 50 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.56000 | kr.18.56 |
| 5 | kr.15.41200 | kr.77.06 |
| 10 | kr.14.22700 | kr.142.27 |
| 50 | kr.11.80160 | kr.590.08 |
| 100 | kr.10.88640 | kr.1,088.64 |
| 250 | kr.9.78048 | kr.2,445.12 |
| 500 | kr.9.01530 | kr.4,507.65 |
| 1.000 | kr.8.73933 | kr.8,739.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.14000 | kr.28,560.00 |
| Unit Price without VAT: | kr.18.56000 |
|---|---|
| Unit Price with VAT: | kr.23.20000 |


