104LG2K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 479
Unit Price: kr.49.64000
Datasheet
NTC Thermistor 100k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k DO-204AH, DO-35, Axial
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

104LG2K

DigiKey Part Number
104LG2K-ND
Manufacturer
Manufacturer Product Number
104LG2K
Description
THERM NTC 100KOHM 3920K DO35
Customer Reference
Detailed Description
NTC Thermistor 100k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
3920K
B25/50
-
B25/75
-
B25/85
4040K
B25/100
-
Operating Temperature
300°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable