103E1G1K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: kr.52.89804
Datasheet
NTC Thermistor 10k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k DO-204AH, DO-35, Axial
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

103E1G1K

DigiKey Part Number
103E1G1K-ND
Manufacturer
Manufacturer Product Number
103E1G1K
Description
THERMISTOR NTC 10KOHM 3320K DO35
Customer Reference
Detailed Description
NTC Thermistor 10k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B0/50
3320K
Manufacturer
Littelfuse Inc.
Operating Temperature
300°C
Packaging
Bulk
Length - Lead Wire
1.00" (25.40mm)
Part Status
Obsolete
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10k
Package / Case
DO-204AH, DO-35, Axial
Resistance Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
135-103FAD-J01Honeywell Sensing and Productivity Solutions0480-3127-NDkr.52.89804Similar
Obsolete
This product is no longer manufactured. View Substitutes