
1.5SMC550A | |
|---|---|
DigiKey Part Number | 1.5SMC550ATR-ND - Tape & Reel (TR) 1.5SMC550ACT-ND - Cut Tape (CT) 1.5SMC550ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC550A |
Description | TVS DIODE 495VWM 760VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC550A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 495V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.5.08800 | kr.50.88 |
| 100 | kr.3.52640 | kr.352.64 |
| 500 | kr.2.77492 | kr.1,387.46 |
| 1.000 | kr.2.50880 | kr.2,508.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.22656 | kr.6,679.68 |
| 6.000 | kr.2.15130 | kr.12,907.80 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |



