
1.5SMC250CA | |
|---|---|
DigiKey Part Number | 1.5SMC250CATR-ND - Tape & Reel (TR) 1.5SMC250CACT-ND - Cut Tape (CT) 1.5SMC250CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC250CA |
Description | TVS DIODE 214VWM 344VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC250CA Models |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 214V | Supplier Device Package |
Voltage - Breakdown (Min) 237V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 344V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC250CA | Bourns Inc. | 11.074 | 118-1.5SMC250CACT-ND | kr.1.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.12300 | kr.51.23 |
| 100 | kr.3.37160 | kr.337.16 |
| 500 | kr.2.61766 | kr.1,308.83 |
| 1.000 | kr.2.37490 | kr.2,374.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.72207 | kr.5,166.21 |
| 6.000 | kr.1.62700 | kr.9,762.00 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

