


1.5KE75C | |
|---|---|
DigiKey Part Number | F5118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE75C |
Description | TVS DIODE 64.1VWM 108.15V DO201 |
Customer Reference | |
Detailed Description | 108.15V Clamp 14.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE75C Models |
Category | Current - Peak Pulse (10/1000µs) 14.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 64.1V | Supplier Device Package |
Voltage - Breakdown (Min) 67.55V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 108.15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE75CA | Littelfuse Inc. | 5.043 | 1.5KE75CALFCT-ND | kr.6.97000 | Direct |
| 1.5KE75CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE75CA-E3/73-ND | kr.5.29479 | Similar |
| 1.5KE75CA-G | Comchip Technology | 0 | 641-1.5KE75CA-GTB-ND | kr.2.51666 | Similar |
| 1.5KE75CA-HF | Comchip Technology | 0 | 641-1.5KE75CA-HFTB-ND | kr.2.51666 | Similar |
| 1V5KE75CA | Taiwan Semiconductor Corporation | 0 | 1V5KE75CATR-ND | kr.1.63572 | Similar |

