1.5SMC75AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7.253
Unit Price: kr.0.92000
Datasheet

Similar


Bourns Inc.
In Stock: 11
Unit Price: kr.0.79000
Datasheet

Similar


Bourns Inc.
In Stock: 7.024
Unit Price: kr.1.50000
Datasheet
103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC75AT3G

DigiKey Part Number
1.5SMC75AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC75AT3G
Description
TVS DIODE 64.1VWM 103VC SMC
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
64.1V
Supplier Device Package
Voltage - Breakdown (Min)
71.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
103V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC75ALittelfuse Inc.7.2531.5SMC75ACT-NDkr.0.92000Direct
SMCJ64ABourns Inc.11SMCJ64ABCT-NDkr.0.79000Similar
SMLJ64ABourns Inc.7.024SMLJ64ABCT-NDkr.1.50000Similar
Obsolete
This product is no longer manufactured. View Substitutes