
1.5SMC43A | |
|---|---|
DigiKey Part Number | 1.5SMC43ATR-ND - Tape & Reel (TR) 1.5SMC43ACT-ND - Cut Tape (CT) 1.5SMC43ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC43A |
Description | TVS DIODE 36.8VWM 59.3V DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC43A Models |
Category | Current - Peak Pulse (10/1000µs) 25.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36.8V | Supplier Device Package |
Voltage - Breakdown (Min) 40.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC43A | Taiwan Semiconductor Corporation | 3.000 | 1801-1.5SMC43ACT-ND | kr.6.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.18000 | kr.7.18 |
| 10 | kr.4.46800 | kr.44.68 |
| 100 | kr.2.92040 | kr.292.04 |
| 500 | kr.2.25376 | kr.1,126.88 |
| 1.000 | kr.2.03896 | kr.2,038.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.47171 | kr.4,415.13 |
| 6.000 | kr.1.35719 | kr.8,143.14 |
| 9.000 | kr.1.34610 | kr.12,114.90 |
| Unit Price without VAT: | kr.7.18000 |
|---|---|
| Unit Price with VAT: | kr.8.97500 |



