
1.5SMC400A | |
---|---|
DigiKey Part Number | 1.5SMC400ATR-ND - Tape & Reel (TR) 1.5SMC400ACT-ND - Cut Tape (CT) 1.5SMC400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC400A |
Description | TVS DIODE 342VWM 548VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC400A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.86000 | kr.4.86 |
10 | kr.4.07000 | kr.40.70 |
100 | kr.3.61920 | kr.361.92 |
500 | kr.2.86004 | kr.1,430.02 |
1.000 | kr.2.55898 | kr.2,558.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.22656 | kr.6,679.68 |
6.000 | kr.2.15130 | kr.12,907.80 |
Unit Price without VAT: | kr.4.86000 |
---|---|
Unit Price with VAT: | kr.6.07500 |