1.5SMC33AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 9.230
Unit Price: kr.6.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.164
Unit Price: kr.5.96000
Datasheet

Similar


STMicroelectronics
In Stock: 2.475
Unit Price: kr.10.02000
Datasheet
45.7V Clamp 33A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC33AT3G

DigiKey Part Number
1.5SMC33AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC33AT3G
Description
TVS DIODE 28.2VWM 45.7VC SMC
Customer Reference
Detailed Description
45.7V Clamp 33A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
28.2V
Supplier Device Package
Voltage - Breakdown (Min)
31.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
45.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC33ALittelfuse Inc.9.2301.5SMC33ACT-NDkr.6.59000Direct
SMCJ30ALittelfuse Inc.8.164SMCJ30ALFCT-NDkr.5.96000Similar
SM15T33ASTMicroelectronics2.475497-7871-1-NDkr.10.02000Similar
Obsolete
This product is no longer manufactured. View Substitutes