344V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC250CA-E

DigiKey Part Number
18-1.5SMC250CA-ETR-ND - Tape & Reel (TR)
18-1.5SMC250CA-ECT-ND - Cut Tape (CT)
18-1.5SMC250CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC250CA-E
Description
TVS 1.5KW 250V 5%BI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
344V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
344V
Mfr
Current - Peak Pulse (10/1000µs)
4.4A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
214V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
237V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.5.12300kr.51.23
100kr.3.37160kr.337.16
500kr.2.61766kr.1,308.83
1.000kr.2.37490kr.2,374.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.72207kr.5,166.21
6.000kr.1.62700kr.9,762.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500