
1.5SMC220CA-E | |
|---|---|
DigiKey Part Number | 18-1.5SMC220CA-ETR-ND - Tape & Reel (TR) 18-1.5SMC220CA-ECT-ND - Cut Tape (CT) 18-1.5SMC220CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC220CA-E |
Description | TVS 1.5KW 220V 5%BI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.36000 | kr.7.36 |
| 10 | kr.4.62100 | kr.46.21 |
| 100 | kr.3.03420 | kr.303.42 |
| 500 | kr.2.35238 | kr.1,176.19 |
| 1.000 | kr.2.13274 | kr.2,132.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.66835 | kr.5,005.05 |
| 6.000 | kr.1.56400 | kr.9,384.00 |
| Unit Price without VAT: | kr.7.36000 |
|---|---|
| Unit Price with VAT: | kr.9.20000 |

