New Product
10.3V Clamp 145.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ6.0A-E

DigiKey Part Number
18-SMCJ6.0A-ETR-ND - Tape & Reel (TR)
18-SMCJ6.0A-ECT-ND - Cut Tape (CT)
18-SMCJ6.0A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ6.0A-E
Description
TVS 1.5KW 6.0V 5%UNI DO-214AB TR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.3V Clamp 145.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
10.3V
Mfr
Current - Peak Pulse (10/1000µs)
145.7A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.67V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.22200kr.42.22
100kr.2.75160kr.275.16
500kr.2.11934kr.1,059.67
1.000kr.1.91569kr.1,915.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.38077kr.4,142.31
6.000kr.1.27216kr.7,632.96
9.000kr.1.24977kr.11,247.93
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500